327637

Heilind Number:AMP327637
Manufacturer:TE Connectivity
Manufacturer Number:327637
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ADAPTER 12-10/16-14

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 327637
Color:Blue
Series:PIDG
Contact Plating:Tin
Wire Size:14 - 16 AWG, 1.25 - 2 mm²
Barrel Type:Closed
Insulated:No
Product:Splices
Product Type:Splice Accessory
SKU:AMP327637

Detailed Description

Easily connect wires with our PIDG series adapter, designed for 12-10/16-14 gauge wire sizes. Featuring a durable blue housing, this adapter ensures secure and reliable connections. With tin contact plating, it guarantees excellent conductivity. The closed barrel type provides added protection, while its compatibility with 14-16 AWG wires makes it versatile for various applications. This splice accessory is a must-have for any project requiring efficient wire connections, and it is RoHS compliant for environmental responsibility. Upgrade your toolkit with this essential connector for seamless wiring tasks.