| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 327654 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #4, M2.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 - 16 AWG, .326 - 1.31 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP327654 |
327654
Specifications
Detailed Description
Enhance your electrical connections with our PIDG R 22-16 COMM 22-18 MIL 4 Ring Tongue Terminals. Designed for optimal performance with wire sizes ranging from 22 to 16 AWG, these insulated terminals ensure secure and reliable connections in a straight orientation. With a voltage rating of 300V and a closed barrel construction, they meet stringent industry standards for safety and durability. Operating seamlessly at temperatures up to 105°C (221°F), they are ideal for a wide range of applications. Compliant with RoHS regulations, these terminals offer peace of mind in terms of environmental responsibility. Elevate your connectivity solutions with our Rings & Spades terminal range.


