| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 327735 |
| Series: | PLASTI-GRIP |
| Connector Type: | Spade Tongue |
| Voltage: | 600 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 194 °F, 90 °C |
| Wire Size: | 22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP327735 |
327735
Specifications
Detailed Description
Easily connect and secure wires with our PLASTI-GRIP Spade Tongue connectors. Designed for efficient power distribution, these terminals accommodate wire sizes ranging from 22 to 16 AWG (0.26 to 1.65 mm²). With a closed barrel design and insulation for added safety, they ensure reliable performance in various applications. Rated for up to 600 volts and suitable for temperatures up to 194°F (90°C), these connectors meet rigorous industry standards. Perfect for professional or DIY projects, they offer convenience and peace of mind in electrical installations. Upgrade your connectivity solutions with our Rings & Spades collection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 3-770476-1 | SL156 RECPT, SNNI/PHBZ | ![]() |
| TE Connectivity 5748677-1 | PLTD PLST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 643067-4 | 04P MTA156 CMOLDED COVER | ![]() |
| TE Connectivity 828905-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |


