| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 327887 |
| Connector Type: | Ring Tongue |
| Stud Size: | 3/8 |
| Orientation: | Flag |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 0 AWG, 150500 - 190000 CMA, 76.3 - 96.3 mm² |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP327887 |
327887
Specifications
Detailed Description
Upgrade your electrical connections with our high-performance TERMINAL, featuring a SOLIS FLAG design for secure attachment. Engineered for 3/0 wire size compatibility, this connector boasts a 3/8 stud size and a durable closed barrel construction. With a straight terminal angle and RoHS compliance, it ensures efficient and environmentally friendly operation. Suitable for a wide operating temperature range of up to 170°C (338°F), it guarantees reliable performance in various applications. Trust in our Rings & Spades product line for top-quality connectivity solutions.

