| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 327902-1 |
| Connector Type: | Hook Tongue |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP327902-1 |
327902-1
Specifications
Detailed Description
Enhance your electrical connections with these budget-friendly Hook Tongue connectors. Designed for versatility, they feature a #10 stud size and accommodate wire sizes 10-12 AWG, making them suitable for various applications. With a straight orientation and closed barrel type, they ensure a secure fit. Operating at temperatures up to 170°C (338°F), these connectors are durable and reliable. RoHS compliant, they meet strict environmental standards. Perfect for use in Rings & Spades, Crimp Ring, Spade, Fork & Hook Terminals, Crimp Ring Terminals, and more, these connectors are essential for your electrical projects.

