327905-1

Heilind Number:AMP327905-1
Manufacturer:TE Connectivity
Manufacturer Number:327905-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BUDG,12-10,1/4 HOOK (TAPE)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 327905-1
Connector Type:Hook Tongue
Stud Size:M6
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP327905-1

Detailed Description

Enhance your wire connectivity with our BUDG Hook Tongue terminal. Designed for seamless integration, this connector features a straight orientation and M6 stud size, perfect for secure attachment. Its durable construction ensures reliable performance in temperatures up to 170°C (338°F), making it ideal for various applications. With a wire size compatibility of 10-12 AWG, 2.62-6.64 mm², and 5180-13100 CMA, it offers versatility in use. The closed barrel design and straight terminal angle provide convenience during installation. RoHS compliant and from our Rings & Spades collection, this terminal guarantees both quality and environmental responsibility. Upgrade your connection solutions with this essential component.