328162

Heilind Number:AMP328162
Manufacturer:TE Connectivity
Manufacturer Number:328162
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,AMPOWER 4 1/4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 328162
Series:AMPOWER
Connector Type:Rectangular Tongue
Stud Size:1/4, M6
Orientation:Straight
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Wire Size:21 mm², 33100 - 52600 CMA, 4 AWG
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP328162

Detailed Description

Enhance your electrical connections with our AMPOWER 4 1/4 Terminal, meticulously crafted for superior performance. This rectangular tongue connector, boasting a straight orientation and a stud size of 1/4 M6, guarantees a secure fit in any application. With an operating temperature range of -55 to 105°C (-67 to 221°F), it's ideal for both standard and extreme environments. Accommodating 4 AWG wire and featuring a closed barrel design, this terminal ensures efficient power transmission. While non-insulated, it complies with RoHS standards, prioritizing environmental responsibility. Perfect for various industrial and automotive uses, our terminal is a reliable solution for your connectivity needs. Explore its potential in our Rings & Spades product category.