328163

Heilind Number:AMP328163
Manufacturer:TE Connectivity
Manufacturer Number:328163
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,AMPOWER 4 5/16

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 328163
Series:AMPOWER
Connector Type:Rectangular Tongue
Stud Size:5/16, M8
Orientation:Straight
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Wire Size:21 mm², 33100 - 52600 CMA, 4 AWG
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP328163

Detailed Description

Enhance your electrical connections with our AMPOWER 4 5/16 Terminal, designed for dependable performance in demanding environments. Featuring a Rectangular Tongue connector type and a straight orientation, this terminal is ideal for secure and efficient wire termination. With a stud size of M8 (5/16), it accommodates 4 AWG wire, ensuring reliable conductivity. The closed barrel design guarantees a tight and durable connection, while its straight terminal angle simplifies installation. Operating flawlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), this terminal is a robust solution for various applications. Proudly RoHS compliant, it meets stringent environmental standards, making it a responsible choice for your projects. Trust in the quality and performance of our Rings & Spades terminal for all your connectivity needs.