| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 328164 |
| Series: | AMPOWER |
| Connector Type: | Rectangular Tongue |
| Stud Size: | 3/8 |
| Orientation: | Straight |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Wire Size: | 21 mm², 33100 - 52600 CMA, 4 AWG |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP328164 |
328164
Specifications
Detailed Description
Enhance your electrical connections with this high-performance TERMINAL from our AMPOWER series. Featuring a Rectangular Tongue connector type and a 3/8 stud size, it offers secure and efficient power transmission. Designed for durability, this terminal is suitable for a wide operating temperature range of -55 to 105°C (-67 to 221°F). With a wire size compatibility of 4 AWG and a closed barrel type, it ensures reliable conductivity. Whether for professional or DIY use, this terminal, with its straight orientation and RoHS compliance, guarantees quality and compliance with environmental standards. Perfect for various applications, it is a must-have component for your electrical projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1583093-1 | TE Connectivity 328164 Application Tooling | ![]() |
| TE Connectivity 69134-2 | TE Connectivity 328164 Application Tooling | ![]() |


