32823

Heilind Number:AMP32823
Manufacturer:TE Connectivity
Manufacturer Number:32823
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BUDG R 22-16 COMM 22-18 MIL 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 32823
Series:SOLISTRAND Budget
Connector Type:Ring Tongue
Stud Size:#8, M4
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP32823

Detailed Description

Ideal for a range of commercial and military applications, these budget-friendly ring tongue connectors offer reliable performance for wire sizes 22-18 AWG (.3 - 1.42 mm²). Featuring a #8/M4 stud size and a closed barrel design, they provide secure and efficient termination. With an offset orientation and straight terminal angle, installation is convenient and space-saving. Operating temperature range of up to 170°C (338°F) ensures suitability for various environments. RoHS compliant. Perfect for use in a variety of industries, these connectors are a dependable choice for your connectivity needs.