| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 328281 |
| Series: | PIDG |
| Connector Type: | Spade Tongue |
| Voltage: | 300 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP328281 |
328281
Specifications
Detailed Description
Enhance your electrical connections with our PIDG Spade Tongue Terminal, designed for reliable performance in various applications. With a voltage rating of 300V and operating temperature range of 105°C (221°F), this terminal ensures durability and efficiency. Featuring a #6 stud size (M3.5) and accepting wire sizes of 14-16 AWG (1.25-2 mm²), it offers versatility in installation. The closed barrel design and insulation provide added safety, while the straight orientation and compliance with RoHS regulations guarantee ease of use and environmental responsibility. Trust in the quality of our Rings & Spades supplier product for all your crimp terminal needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity PT06E-14-5PZ(SR) | 12P MTA156 HDR ASSY SQ STR F/L | ![]() |
| TE Connectivity 1375820-4 | CST-100 II HOUSING 4 POS | ![]() |
| TE Connectivity 1375820-6 | CST-100 II HOUSING 6 POS | ![]() |
| TE Connectivity 2-520103-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| TE Connectivity 2-520181-2 | ULTRA-FAST 187 ASY REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 322985 | TERMINAL,PIDG SPD 12-10 6 | ![]() |
| TE Connectivity 34541 | PIDG SPD 22-16 COMM 22-18MIL 6 | ![]() |
| TE Connectivity 34854 | TERMINAL,PG R 12-10 10 | ![]() |
| TE Connectivity 350763-4 | 09P UMNL HDR ASSY PC | ![]() |
| TE Connectivity 350827-1 | 06P UMNL HDR ASSY PC 94VO | ![]() |
| TE Connectivity 35244 | SPLICE,PG BUTT 16-14 | ![]() |
| TE Connectivity 640456-4 | 04P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640467-1 | 05P UMNL HDR ASSY | ![]() |
| TE Connectivity 644752-3 | 03P MTA156 HDR ASSY SQ STR F/L | ![]() |
| TE Connectivity 644752-8 | 08P MTA156 HDR ASSY SQ STR F/L | ![]() |
| TE Connectivity 770421-1 | 01P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 770849-8 | 08P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 8-320861-1 | TERMINAL,PIDG SPD FLG 16-14 6 | ![]() |


