| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 328308 |
| Color: | Blue |
| Wire Size: | 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Splices |
| Product Type: | Cap |
| SKU: | AMP328308 |
328308
| Heilind Number: | AMP328308 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 328308 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Ensure secure connections with our Spare Wire Cap in Blue, designed for 16-14 AWG wires. Featuring closed barrel construction and insulation, it guarantees reliable performance. With a wire size range of 2050 - 5180 CMA, it accommodates various applications. Compliant with RoHS standards, this cap is an environmentally conscious choice. Perfect for use in crimp splices and pigtails, it’s an essential component for your electrical projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1761606-3 | IDC LOW PRO HDR 40P VERT LG LAT BLK | ![]() |
| TE Connectivity 206061-2 | CPC RECPT ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 206837-1 | CPC PLUG ASSEMBLY SIZE 23-24 | ![]() |
| TE Connectivity 31894 | PIDG R 22-16 COMM 22-18MIL 1/4 | ![]() |
| TE Connectivity 321600 | TERMINAL,SOLIS R 2 3/8 | ![]() |
| TE Connectivity 328307 | SPARE WIRE CAP,RED 22-18 AWG | ![]() |
| TE Connectivity 328309 | SPARE WIRE CAP,YEL, 12-10 AWG | ![]() |
| TE Connectivity 34124 | TERMINAL,SOLIS R 16-14 1/4 | ![]() |
| TE Connectivity 350763-4 | 09P UMNL HDR ASSY PC | ![]() |
| TE Connectivity 36154 | PIDG R 22-16 COMM 22-18 MIL 10 | ![]() |
| TE Connectivity 61060-1 | RECEPT,PIDG FASTON 22-18 110 | ![]() |
| TE Connectivity 640456-4 | 04P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity L77SDD50SOL2 | Interface Seal, -55 – 105 °C [-67 – 221 °F], Blue, Silicone Rubber, 6 Position, Universal MATE-N-LOK | ![]() |
| TE Connectivity 9-160463-2 | PIDG PIGGYB.FAST. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/24/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download | |||
| 06/04/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download | |||
| 01/23/2017 | P-16-013877 - Manufacturing location change. | Download | |||


