| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 32837-1 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #10 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP32837-1 |
32837-1
Specifications
Detailed Description
Enhance your electrical connections with our PIDG series Ring Tongue Terminal. Designed for secure attachment, this terminal accommodates wire sizes ranging from 22-16 AWG, ensuring optimal conductivity. With a closed barrel and insulation, it offers protection and reliability in various applications. Its #10 stud size and straight terminal angle provide a versatile fit, while its offset orientation allows for efficient installation. Operating at temperatures up to 105°C (221°F) and with a voltage rating of 300V, this terminal is suitable for demanding environments. RoHS compliant, it meets international standards for environmental responsibility. Trust in our Rings & Spades supplier for quality connectors that meet your needs with precision.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47386 | TE Connectivity 32837-1 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 32837-1 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 32837-1 Application Tooling | ![]() |


