| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 328377 |
| Connector Type: | Ring Tongue |
| Stud Size: | #2, M2 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.61 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP328377 |
328377
Specifications
Detailed Description
Enhance your electrical connections with our high-quality TERMINAL for SOLIS R 16-14 2 applications. Featuring a Ring Tongue connector type with a #2 stud size, this straight-oriented terminal is designed to withstand temperatures up to 170°C (338°F). Suitable for 14-16 AWG wires, it ensures a secure and efficient connection with its closed barrel design. RoHS compliant and perfect for a variety of industrial settings, this terminal guarantees reliable performance. Upgrade your terminal connections with Rings & Spades' top-of-the-line products.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47813 | ![]() | |
| TE Connectivity 49935 | ![]() | |
| TE Connectivity 58545-1 | ![]() |


