328500

Heilind Number:AMP328500
Manufacturer:TE Connectivity
Manufacturer Number:328500
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DG RECT 22-16COMM 22-18MIL 5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 328500
Connector Type:Rectangular Tongue
Stud Size:#5, M3
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP328500

Detailed Description

Easily connect wires with our DG RECT 22-16COMM 22-18MIL 5 Crimp Ring Terminal. Designed for efficient and secure electrical connections, this rectangular tongue terminal accommodates wire sizes 22-16 AWG (.26 - 1.65 mm²). The closed barrel ensures a tight fit, while the M3, #5 stud size offers compatibility with various connectors. Operating at temperatures up to 170°C (338°F), it's suitable for high-heat environments. Straight orientation and terminal angle facilitate straightforward installations. ROHS compliant and part of our Rings & Spades collection, this terminal guarantees quality performance in diverse applications.