328522

Heilind Number:AMP328522
Manufacturer:TE Connectivity
Manufacturer Number:328522
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BUDG SPDFLG 22-16COM22-18MIL10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 328522
Series:SOLISTRAND Budget
Connector Type:Spade Tongue
Stud Size:#10
Orientation:Flanged, Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP328522

Detailed Description

Enhance your electrical connections with our BUDG SPDFLG 22-16COM22-18MIL10 spade tongue connectors from the SOLISTRAND Budget series. Designed for efficiency and durability, these #10 stud size connectors feature a straight, flanged orientation for secure attachment. With an operating temperature range of 170°C (338°F), they are suitable for a wide range of applications. Accommodating wire sizes from 22 to 16 AWG (.26 to 1.65 mm²), these connectors ensure reliable performance. The closed barrel design offers added protection, while their straight terminal angle facilitates easy installation. RoHS compliant, these connectors meet environmental standards, making them a responsible choice for your projects in various industries. Upgrade your connectivity solutions with our high-quality spade tongue connectors.