32858

Heilind Number:AMP32858
Manufacturer:TE Connectivity
Manufacturer Number:32858
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,BUDG R 26-22 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 32858
Series:SOLISTRAND Budget
Connector Type:Ring Tongue
Stud Size:#6, M3.5
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:.12 - .4 mm², 202 - 810 CMA, 26 AWG
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP32858

Detailed Description

Enhance your electrical connections with our TERMINAL, part of the SOLISTRAND Budget series. This Ring Tongue connector, designed for 26-22 wire sizes, features a #6 stud size for secure attachment. With a straight orientation and a closed barrel design, it ensures efficient and reliable performance. Operating temperature ranging from 170°C to 338°F, it's suitable for various environments. RoHS compliant, this terminal guarantees environmental responsibility. Ideal for professional or DIY projects, it's a must-have component for your connectivity needs.