328592

Heilind Number:AMP328592
Manufacturer:TE Connectivity
Manufacturer Number:328592
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SPLICE,SOLIS BUTT AU 18-16

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 328592
Contact Plating:Gold
Wire Size:1600 - 2800 CMA, 16 - 18 AWG, .8 - 1.4 mm²
Barrel Type:Closed
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP328592

Detailed Description

Efficiently splice wires with our Solis Butt AU 18-16 splice connector, ideal for 16-18 AWG cables. Featuring a gold contact plating, it ensures reliable conductivity. With a closed barrel design, it provides secure connections. This connector is suitable for a variety of applications, offering a wire size range of .8 - 1.4 mm² and accommodating 1600 - 2800 CMA. While not insulated, it meets RoHS compliance standards, guaranteeing environmental responsibility. Upgrade your wiring setup with this high-quality splice connector, a must-have for any professional or DIY enthusiast.