| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 32860 |
| Series: | SOLISTRAND Budget |
| Connector Type: | Ring Tongue |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | .12 - .4 mm², 202 - 810 CMA, 26 AWG |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP32860 |
32860
Specifications
Detailed Description
Enhance your electrical connections with our TERMINAL, part of the SOLISTRAND Budget series. Designed for durability and efficiency, this Ring Tongue connector is perfect for wire sizes ranging from 26-22 AWG. With a straight orientation and #10 stud size, it ensures a secure fit in various applications. Operating seamlessly in temperatures up to 170°C (338°F), it's a reliable choice for high-heat environments. The closed barrel design offers added protection, while its straight terminal angle simplifies installation. RoHS compliant and meticulously crafted, this terminal guarantees both performance and compliance in your projects. Elevate your connectivity solutions with our Rings & Spades product line.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 69363 | TE Connectivity 32860 Application Tooling | ![]() |


