| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 32861 |
| Connector Type: | Ring Tongue |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | .12 - .4 mm², 202 - 810 CMA, 26 AWG |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP32861 |
32861
| Heilind Number: | AMP32861 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 32861 |
| Datasheet: | Agency Approval Document (CSA Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with these high-quality crimp ring terminals. Designed for wire sizes 26-22 AWG, with a stud size of #6 or M3.5, these straight orientation terminals offer reliable performance in a variety of applications. Operating at temperatures up to 170°C (338°F), they ensure durability and stability in harsh environments. The closed barrel design provides secure wire attachment, while the straight terminal angle allows for easy installation. With RoHS compliance, you can trust in the safety and quality of these terminals for your projects. Whether you're working on automotive, industrial, or electronic systems, these connectors are essential for efficient and effective wire termination. Elevate your connectivity with our Rings & Spades terminal.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2018 | P-17-015016 - Manufacturing location change. Following Part Numbers will be transferred from an "Outside Vendor" to our Landisville PA TE Connectivity manufacturing location. | Download | |||

