328655

Heilind Number:AMP328655
Manufacturer:TE Connectivity
Manufacturer Number:328655
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,T-N R 2 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 328655
Connector Type:Ring Tongue
Stud Size:#10
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:26.7 - 42.4 mm², 2 AWG, 52600 - 83700 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP328655

Detailed Description

Enhance your electrical connections with our T-N R 2 10 ring tongue terminal. Designed for #10 stud sizes, this straight orientation connector ensures a secure fit in a variety of applications. With an operating temperature range of 105°C (221°F), it can withstand high heat environments. Its closed barrel and insulation guarantee reliable performance, while accommodating 2 AWG wire sizes. Perfect for professional or DIY projects, this RoHS-compliant terminal from our Rings & Spades collection is a must-have for any electrical toolbox.