328856

Heilind Number:AMP328856
Manufacturer:TE Connectivity
Manufacturer Number:328856
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

WIRE CAP,TFL .052-.056

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 328856
Color:Yellow - Green
Contact Plating:Nickel
Barrel Type:Closed
Insulated:Yes
Product:Splices
Product Type:Splice Accessory
SKU:AMP328856

Detailed Description

Enhance your wire connections with our WIRE CAP, designed for a secure fit with TFL wires ranging from .052 to .056 in diameter. Featuring a vibrant Yellow-Green color, these caps not only offer functionality but also add a pop of color to your setup. With Nickel contact plating and a closed barrel type, durability and protection are guaranteed. The insulated design provides added safety, making it ideal for various applications. Classified under Splice Accessory, this product is essential for efficient wire management. Rest assured, it complies with RoHS standards, reflecting our commitment to environmental responsibility. Explore our range of Crimp Terminals, Housings, and Splices to discover more quality connectors and accessories.