328858

Heilind Number:AMP328858
Manufacturer:TE Connectivity
Manufacturer Number:328858
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

WIRE CAP,TFL .065-.074

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 328858
Color:Violet - Green
Contact Plating:Nickel
Barrel Type:Closed
Insulated:Yes
Product:Splices
Product Type:Splice Accessory
SKU:AMP328858

Detailed Description

Enhance your wire connections with these Wire Caps, designed for TFL wires ranging from .065 to .074 in size. Featuring a vibrant Violet-Green color, they not only provide visual clarity but also ensure easy identification. With Nickel contact plating and a closed barrel type, these caps offer secure and durable connections. Their insulated design adds an extra layer of protection. RoHS compliant, they are a reliable choice for your splicing needs. Perfect for use in various applications, these splice accessories are a must-have for any project requiring efficient wire termination.