| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 328860 |
| Color: | Gray - Orange |
| Contact Plating: | Nickel |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Splices |
| Product Type: | Splice Accessory |
| SKU: | AMP328860 |
328860
Specifications
Detailed Description
Upgrade your wire connections with our WIRE CAP, designed for optimal performance in a range of applications. This TFL .088-.110 cap features a sleek Gray - Orange color scheme, adding a pop of style to your projects. With Nickel contact plating and a Closed barrel type, you can trust in the durability and reliability of your connections. Plus, the insulation ensures safe usage. Perfect for use with Splice accessories, this product is essential for any wiring task. Rest assured, it's ROHS compliant, meeting high industry standards for environmental responsibility. Explore our range of Crimp Terminals, Housings, Splices, & Lugs for all your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063811-1 | TE Connectivity 328860 Application Tooling | ![]() |


