| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 328965 |
| Connector Type: | Ring Tongue |
| Stud Size: | 1/4, M6 |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | 90° |
| SKU: | AMP328965 |
328965
Specifications
Detailed Description
Enhance your electrical connections with the Solis R 90-Degree Ring Tongue Connector. Featuring a sturdy stud size of 1/4, M6, and a closed barrel design, this connector is perfect for secure and reliable terminations. With an operating temperature range of up to 170°C (338°F), it is ideal for high-temperature environments. Suitable for wire sizes ranging from 22 to 16 AWG (.26 to 1.65 mm²), this connector offers versatility in application. Its 90-degree terminal angle allows for convenient installation, while its RoHS compliance ensures environmental sustainability. Whether for industrial or residential use, the Solis R Connector guarantees superior performance in crimping tasks. Elevate your connectivity with this essential component from our Rings & Spades collection.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 49935 | TE Connectivity 328965 Application Tooling | ![]() |


