| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 328970 |
| Series: | SOLISTRAND Budget |
| Connector Type: | Ring Tongue |
| Stud Size: | 1/2, M12 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP328970 |
328970
Specifications
Detailed Description
Enhance your electrical connections with the BUDG R 22-16 COMM 22-18MIL 1/2 Ring Tongue Connector from our SOLISTRAND Budget series. Designed for efficiency and reliability, this high-quality connector features a stud size of 1/2 (M12) and an offset orientation, making it perfect for various applications. With an operating temperature range of 170 °C (338 °F), it ensures optimal performance in demanding environments. Suitable for wire sizes 22 - 16 AWG (.26 - 1.65 mm²), it offers versatility and convenience. The closed barrel design and straight terminal angle guarantee secure and stable connections. RoHS compliant, this connector is an eco-friendly choice for your projects. Upgrade your setup with this essential component from our Rings & Spades collection.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58508-1 | TE Connectivity 328970 Application Tooling | ![]() |
| TE Connectivity 58509-1 | TE Connectivity 328970 Application Tooling | ![]() |


