| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 328971 |
| Series: | SOLISTRAND Budget |
| Connector Type: | Ring Tongue |
| Stud Size: | 1/2, M12 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP328971 |
328971
Specifications
Detailed Description
Economically meet your wiring needs with our Budget Ring 16-14 1/2 from the SOLISTRAND Budget series. This Ring Tongue connector, designed for 1/2 M12 studs, offers efficient performance with its offset orientation. Operating smoothly at temperatures up to 170°C (338°F), it accommodates wire sizes ranging from 14 to 16 AWG. The closed barrel design ensures secure connections, while the straight terminal angle simplifies installation. RoHS compliant and suitable for various applications, this connector is a reliable choice for your projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58508-1 | ![]() | |
| TE Connectivity 58509-1 | ![]() |


