| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 329041 |
| Connector Type: | Coaxial Contacts |
| Inside Diameter: | .259 in, 6.57 mm |
| Wire Diameter: | .261 in, 6.62 mm, 6.63 mm |
| GPL: | 076 |
| Packaging: | Loose Piece |
| GPL Description: | Data and Devices |
| Product Code: | 2541 |
| Ferrule Material: | Copper Alloy |
| Ferrule Plating: | Silver |
| Body Plating Material: | Silver |
| ECCN: | EAR99 |
| Part Aliases: | 032-0063-00 329041 |
| SKU: | AMP329041 |
329041
Specifications
Detailed Description
Enhance your coaxial connections with our straight ferrule, designed for optimal performance in RF applications. Constructed from high-quality copper alloy and plated with silver, this ferrule ensures reliable conductivity and durability. With an inside diameter of 6.57mm and wire diameter of 6.63mm, it offers a precise fit for seamless signal transmission. Packaged as a loose piece for convenience, it is ideal for data and device installations. Rest assured, it complies with RoHS standards, making it a sustainable choice for your connectivity needs. Elevate your RF setups with this essential component.

