329317

Heilind Number:AMP329317
Manufacturer:TE Connectivity
Manufacturer Number:329317
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,LANCELOK N 24-22

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 329317
Series:PIDG
Connector Type:Lancelok
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:.205 - .326 mm², 22 - 24 AWG, 404 - 643 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP329317

Detailed Description

Enhance your wire connections with our PIDG series TERMINAL, offering secure termination for 24-22 AWG wires. Designed for precision and reliability, this Lancelok connector features a straight orientation and closed barrel for efficient crimping. With an operating temperature range of 105°C to 221°F, it ensures durability in various environments. RoHS compliance underscores our commitment to sustainability. Perfect for professional or DIY projects, this insulated terminal from our Rings & Spades collection guarantees seamless performance. Elevate your electrical work with this essential component.