32950

Heilind Number:AMP32950
Manufacturer:TE Connectivity
Manufacturer Number:32950
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PG R 22-16 COMM 22-18 MIL 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 32950
Series:PLASTI-GRIP
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:#6, M3.5
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP32950

Detailed Description

Enhance your electrical connections with our PLASTI-GRIP series Ring Tongue connectors, designed for professional-grade performance. Featuring a closed barrel and insulation for secure and reliable operation, these connectors accommodate wire sizes ranging from 22-18 AWG (.3 - 1.42 mm²) with ease. With a stud size of #6 (M3.5) and a voltage rating of 600V, they are suitable for a wide range of applications. The offset orientation and straight terminal angle offer flexibility in installation, while their RoHS compliance ensures environmental responsibility. Operating seamlessly in temperatures up to 105°C (221°F), these connectors are a dependable choice for your electrical projects. Partner with us for top-quality Rings & Spades connectors that meet the most stringent industry standards.