32952

Heilind Number:AMP32952
Manufacturer:TE Connectivity
Manufacturer Number:32952
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PG R 22-16 COMM 22-18 MIL 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 32952
Series:PLASTI-GRIP
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:#10
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP32952

Detailed Description

Designed for precise and reliable electrical connections, this PLASTI-GRIP connector features a Ring Tongue terminal with PG R 22-16 and COMM 22-18 MIL 10 specifications, ensuring compatibility with a wide range of wire sizes. With a #10 stud size and closed barrel design, it offers secure attachment and efficient conductivity. The insulated construction, operating temperature range of 105°C (221°F), and 600V voltage rating make it suitable for various industrial applications. Its straight terminal angle and RoHS compliance further enhance its usability and environmental safety. Trust in its performance for your connectivity needs.