32957

Heilind Number:AMP32957
Manufacturer:TE Connectivity
Manufacturer Number:32957
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PG R 16-14 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 32957
Series:PLASTI-GRIP
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:#6, M3.5
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP32957

Detailed Description

Enhance your electrical connections with this high-quality TERMINAL from the PLASTI-GRIP series. Designed for durability and efficiency, this R 16-14 6 connector features a Ring Tongue for secure attachment. With a voltage rating of 600V and a closed barrel design, it ensures reliable performance in various applications. The #6, M3.5 stud size accommodates a wire size of 16 AWG, 1.25 - 2 mm², making it versatile for different setups. Operating at temperatures up to 105°C (221°F), it guarantees safe operation even in demanding environments. RoHS compliant and insulated for added safety, this terminal is a must-have for your wiring projects. Whether you're a professional electrician or a DIY enthusiast, this Straight orientation terminal is perfect for your needs. Upgrade your toolbox with this essential component from our Rings & Spades collection.