| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 32958 |
| Series: | PLASTI-GRIP |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP32958 |
32958
Specifications
Detailed Description
Enhance your electrical connections with our PLASTI-GRIP series TERMINAL. Designed for seamless integration, this Ring Tongue connector features a #6 stud size and accommodates wire sizes ranging from 16-14 AWG. With a voltage rating of 600V and operating temperature range up to 105°C, it ensures reliable performance in various applications. The closed barrel design and insulation provide added safety, making it ideal for high-voltage environments. RoHS compliant and meticulously crafted, this terminal guarantees quality and durability. Upgrade your connectivity with Rings & Spades' finest offering in the world of Crimp Ring Terminals.


