329636

Heilind Number:AMP329636
Manufacturer:TE Connectivity
Manufacturer Number:329636
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG R 24-20 2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 329636
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#2, M2
Orientation:Straight
Operating Temperature Range:288 °C, 550 °F
Wire Size:20 - 24 AWG, .2 - .517 mm², 320 - 1290 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP329636

Detailed Description

Upgrade your electrical connections with our PIDG R 24-20 2 Ring Tongue Terminals. Designed for reliability, these connectors feature a closed barrel and straight orientation, ensuring secure attachment. With a voltage rating of 300 V and operating temperature range of 288 °C (550 °F), they are suitable for high-performance applications. Insulated for added safety, these terminals accommodate wire sizes ranging from 20 to 24 AWG (.2 to .517 mm²). RoHS compliant and meticulously crafted, they are an essential component for any professional wiring project. Elevate your connectivity with our Rings & Spades supplier_product offerings.