329696

Heilind Number:AMP329696
Manufacturer:TE Connectivity
Manufacturer Number:329696
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,SOLIS R 90DEG 22-16

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 329696
Connector Type:Ring Tongue
Stud Size:#10
Operating Temperature Range:170 °C, 338 °F
Wire Size:22 - 16 AWG, .3 - 1.3 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:90°
SKU:AMP329696

Detailed Description

Enhance your electrical connections with our 90-degree Solis R ring tongue terminals, designed for 22-16 AWG wire sizes. These high-quality connectors, made for #10 studs, ensure secure and efficient transmission of power. Operating at temperatures up to 170°C (338°F), they are suitable for various industrial applications. With a closed barrel design and no insulation, they are versatile and easy to use. RoHS compliant and part of our Rings & Spades product line, these terminals guarantee both performance and environmental responsibility. Upgrade your crimping setup with these essential components.