| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 329697 |
| Series: | PIDG |
| Connector Type: | Rectangular Tongue |
| Voltage: | 300 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10 - 12 AWG, 3 - 5.2 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP329697 |
329697
Specifications
Detailed Description
Enhance connectivity with our PIDG Rectangular Tongue Terminal, designed for seamless wire termination. Suitable for 10-12 AWG wires, this closed-barrel terminal guarantees reliable performance in a range of applications. With a #6 stud size and M3.5 compatibility, it ensures a secure fit. Operating at temperatures between 105°C and 221°F, it's ideal for high-demand environments. RoHS compliant and insulated, it meets international standards for safety and environmental responsibility. Whether for industrial or commercial use, trust in the quality and efficiency of this terminal for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063030-1 | TE Connectivity 329697 Application Tooling | ![]() |
| TE Connectivity 47808-6 | TE Connectivity 329697 Application Tooling | ![]() |
| TE Connectivity 539691-2 | TE Connectivity 329697 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 329697 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 329697 Application Tooling | ![]() |
| TE Connectivity 59239-4 | TE Connectivity 329697 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 329697 Application Tooling | ![]() |
| TE Connectivity 679300-1 | TE Connectivity 329697 Application Tooling | ![]() |


