| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 32994-1 |
| Connector Type: | Ring Tongue |
| Stud Size: | #8, M4 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP32994-1 |
32994-1
| Heilind Number: | AMP32994-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 32994-1 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your wires with our R-12-10 Ring Tongue Crimp Terminal. Designed for #8 (M4) studs and compatible with 10-12 AWG wire sizes, it ensures a secure and efficient connection. With a straight orientation and operating temperature range up to 170°C (338°F), it's suitable for a variety of applications. The closed barrel design provides added protection, while the non-insulated construction allows for versatile use. RoHS compliance ensures environmental responsibility. Perfect for professional or DIY projects, this terminal is a must-have for any electrical set-up.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 49935 | ![]() | |
| TE Connectivity 58545-1 | ![]() | |
| TE Connectivity 58545-3 | ![]() | |
| TE Connectivity 58546-1 | ![]() |


