| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 32995 |
| Connector Type: | Spade Tongue |
| Stud Size: | #8, M4 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP32995 |
32995
Specifications
Detailed Description
Easily connect and secure your wires with our Solis SPD 12-10 8 terminal. Designed for 10-12 AWG wire sizes, this straight orientation spade tongue terminal features a #8 stud size, making it perfect for various applications. With an operating temperature range of up to 170°C (338°F), it ensures reliable performance even in high-temperature environments. The closed barrel design provides enhanced durability, while its RoHS compliance guarantees environmental responsibility. Trust in the quality of our Rings & Spades supplier product for all your crimp terminal needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47814 | ![]() | |
| TE Connectivity 49935 | ![]() | |
| TE Connectivity 58545-1 | ![]() | |
| TE Connectivity 58545-3 | ![]() | |
| TE Connectivity 58546-1 | ![]() |


