| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 329951 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #2 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | .12 - .32 mm², 202 - 810 CMA, 22 - 26 AWG |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP329951 |
329951
Specifications
Detailed Description
Enhance your electrical connections with this PIDG series Ring Tongue Terminal (26-22 AWG). Designed for efficient and secure wire termination, this connector features a #2 stud size and straight orientation, making it ideal for various applications. With a voltage rating of 300V and operating temperature range of 105°C (221°F), it ensures reliable performance even in demanding environments. The closed barrel design and insulation provide added protection, while its RoHS compliance reflects our commitment to environmental responsibility. Trust in the quality of Rings & Spades' terminals for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 46121 | TE Connectivity 329951 Application Tooling | ![]() |
| TE Connectivity 59275 | TE Connectivity 329951 Application Tooling | ![]() |
| TE Connectivity 69344 | TE Connectivity 329951 Application Tooling | ![]() |


