| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 32996-1 |
| Connector Type: | Ring Tongue |
| Stud Size: | #8, M4 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 13100 - 20800 CMA, 8 AWG, 8 mm² |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP32996-1 |
32996-1
Specifications
Detailed Description
Enhance your electrical connections with this high-quality TERMINAL for Solis R 8 8 applications. Designed for efficiency, this connector features a Ring Tongue with a #8, M4 stud size and accommodates 8 AWG wire. Its closed barrel with offset orientation ensures secure and reliable crimping, while the straight terminal angle allows for easy installation. Operating at temperatures up to 170°C (338°F), it is suitable for demanding environments. With RoHS compliance, it meets international standards for environmental responsibility. Upgrade your projects with this essential component from our Rings & Spades collection.

