| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 329966 |
| Connector Type: | Ring Tongue |
| Stud Size: | 1/2, M12 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 22 - 16 AWG, .3 - 1.3 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP329966 |
329966
Specifications
Detailed Description
Enhance your electrical connections with the SOLIS R 22-16COMM 22-18MIL 1/2 Ring Tongue connector. Designed for optimal performance, this connector features a stud size of 1/2 M12 and an offset orientation, ensuring a secure fit in your applications. With an operating temperature range of 170°C (338°F) and compatibility with wire sizes ranging from 22 to 16 AWG (.3 - 1.3 mm²), this connector is suitable for a variety of environments. Its closed barrel type and straight terminal angle provide added stability, while its RoHS compliance guarantees environmental responsibility. Perfect for Rings & Spades applications, this connector is a reliable choice for your crimp terminal needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47812 | TE Connectivity 329966 Application Tooling | ![]() |
| TE Connectivity 49935 | TE Connectivity 329966 Application Tooling | ![]() |
| TE Connectivity 58545-1 | TE Connectivity 329966 Application Tooling | ![]() |
| TE Connectivity 58545-3 | TE Connectivity 329966 Application Tooling | ![]() |
| TE Connectivity 58546-1 | TE Connectivity 329966 Application Tooling | ![]() |


