330021

Heilind Number:AMP330021
Manufacturer:TE Connectivity
Manufacturer Number:330021
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SPLICE,CE 22-16

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 330021
Contact Plating:Tin
Wire Size:16 - 22 AWG, 3248 - 4872 CMA, .3 - 1.42 mm²
Barrel Type:Closed
Insulated:Yes
Product:Splices
Product Type:Splice
SKU:AMP330021

Detailed Description

Enhance your wiring projects with our SPLICE connectors, designed for seamless connectivity in 22-16 AWG wires. Featuring tin contact plating for optimal conductivity, these closed barrel splices ensure secure and durable crimping. With insulation included, they offer added safety and protection. Compliant with RoHS standards, our high-quality SPLICE connectors guarantee efficient and environmentally friendly solutions for various applications. Upgrade your toolbox with this essential component for reliable wire splicing.