330301-3

Heilind Number:AMP330301-3
Manufacturer:TE Connectivity
Manufacturer Number:330301-3
ECAD Model:
3D Model

Description:

TERMINAL,SOLIS, R, 2, M5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 330301-3
Connector Type:Ring Tongue
Stud Size:M5
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:2 AWG, 33.6 mm², 52600 - 83700 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP330301-3

Detailed Description

Enhance your electrical connections with our Solis R Ring Tongue Terminal. Designed for secure and efficient crimping, this terminal features a straight orientation and an M5 stud size, perfect for a variety of applications. With a high operating temperature range of 170°C (338°F), it ensures reliable performance even in demanding environments. Suitable for 2 AWG wire, it offers a snug fit and optimal conductivity. The closed barrel design provides added protection, while the straight terminal angle allows for easy installation. RoHS compliant, this terminal is both high-quality and environmentally friendly, making it the ideal choice for your connectivity needs.