330368

Heilind Number:AMP330368
Manufacturer:TE Connectivity
Manufacturer Number:330368
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SPLICE,SOLIS BUTT 16-14

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 330368
Contact Plating:Tin
Wire Size:14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP330368

Detailed Description

Join wires securely with our Solis Butt Splice, designed for 16-14 AWG wire sizes. Featuring durable tin contact plating and a closed barrel type, this splice ensures reliable connections for your electrical projects. With a wide range of applications and RoHS compliance, you can trust in its quality and performance. Upgrade your crimping toolkit with this essential splice for seamless wire connections.