330648

Heilind Number:AMP330648
Manufacturer:TE Connectivity
Manufacturer Number:330648
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIDG R 22-16 COMM 22-18 MIL 4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 330648
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#4, M2.5
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 - 16 AWG, .3 - 1.3 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP330648

Detailed Description

Enhance your electrical connections with our PIDG R 22-16 COMM 22-18 MIL 4 Ring Tongue terminals. Designed for secure and reliable performance, these connectors feature a closed barrel and straight orientation, perfect for M2.5/#4 stud sizes. With a voltage rating of 300V and operating temperature range of 105°C (221°F), they are suitable for a wide range of applications. Insulated for safety and compliance with RoHS standards, these terminals accommodate wire sizes ranging from 22 to 16 AWG (.3 - 1.3 mm²) with ease. Trust in the quality and durability of our Rings & Spades supplier product for your crimp terminal needs.