| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 330827 |
| Connector Type: | Spade Tongue |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 14 - 16 AWG, 1.3 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP330827 |
330827
Specifications
Detailed Description
Enhance your electrical connections with our Solis SPD 16-14 6 terminal, featuring a Spade Tongue connector type and #6, M3.5 stud size for secure attachment. Designed for straight orientation and capable of withstanding high temperatures up to 170°C (338°F), this terminal is suitable for a wide range of applications. With a wire size compatibility of 1.3 - 2mm², 14 - 16 AWG, and 2050 - 5180 CMA, it ensures efficient conductivity. The closed barrel type offers added protection, while its straight terminal angle simplifies installation. RoHS compliant and part of our Rings & Spades collection, this terminal guarantees both performance and environmental responsibility. Upgrade your connections with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-36161-2 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 324955 | TERMINAL,SOLIS R 16-14 8 | ![]() |
| TE Connectivity 33457 | TERMINAL,SOLIS R 12-10 10 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47813 | ![]() | |
| TE Connectivity 49935 | ![]() | |
| TE Connectivity 58545-1 | ![]() | |
| TE Connectivity 58545-3 | ![]() | |
| TE Connectivity 58546-1 | ![]() |


