330896-2

Heilind Number:AMP330896-2
Manufacturer:TE Connectivity
Manufacturer Number:330896-2
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

PIDG 16-14 HD R 3/8, TAPE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 330896-2
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:3/8
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.3 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP330896-2

Detailed Description

Enhance your electrical connections with our PIDG 16-14 HD R 3/8 Ring Tongue Terminals. Designed for high-performance applications, these connectors feature a closed barrel for secure crimping and insulation, meeting RoHS compliance standards. With a stud size of 3/8 and a wire size compatibility of 14-16 AWG, they are ideal for a wide range of projects. The straight orientation and 300V voltage rating ensure reliable performance, even in demanding environments up to 105°C (221°F). Trust in our Rings & Spades range for quality terminals that deliver on both durability and efficiency.