330968

Heilind Number:AMP330968
Manufacturer:TE Connectivity
Manufacturer Number:330968
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,SOLIS R 8HD 1/4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 330968
Connector Type:Ring Tongue
Stud Size:M6
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:13100 - 20800 CMA, 8 AWG, 8 mm²
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP330968

Detailed Description

Enhance your electrical connections with our Solis R 8HD 1/4 Terminal. Designed for optimal performance, this connector features a Ring Tongue for secure attachment, and a Straight orientation for easy installation. With a stud size of M6, it's compatible with various devices. Operating seamlessly in temperatures ranging from 170°C to 338°F, it's suitable for diverse environments. This terminal accommodates 8 AWG wire, ensuring efficient power transmission. The Closed barrel type provides added protection, while its straight terminal angle offers versatility in use. Crafted with RoHS compliance in mind, it meets stringent environmental standards. Trust in our Rings & Spades collection for high-quality connectivity solutions.