330969

Heilind Number:AMP330969
Manufacturer:TE Connectivity
Manufacturer Number:330969
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,SOLIS R 6HD 1/4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 330969
Connector Type:Ring Tongue
Stud Size:1/4, M6
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:13 - 15 mm², 20800 - 33100 CMA, 6 AWG
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP330969

Detailed Description

Enhance your electrical connections with the TERMINAL, a versatile addition to your toolkit. Designed for use with the Solis R 6HD, this connector features a durable 1/4" stud size, perfect for secure installations. Its offset orientation ensures efficient performance, even in tight spaces, while its closed barrel construction guarantees reliable conductivity. With a straight terminal angle and compliance with RoHS regulations, this component offers both convenience and peace of mind. Suitable for 6 AWG wire, it accommodates a wide range of applications with ease. Elevate your connectivity solutions with this essential component.