330970

Heilind Number:AMP330970
Manufacturer:TE Connectivity
Manufacturer Number:330970
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BODY SOLIS RING 4HD 1/4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 330970
Connector Type:Ring Tongue
Stud Size:M6
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:21 mm², 33100 - 52600 CMA, 4 AWG
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP330970

Detailed Description

Enhance your electrical connections with our Body Solis Ring 4HD 1/4, designed for optimal performance in demanding environments. This straight orientation connector features a robust M6 stud size, accommodating 4 AWG wire with ease. With an operating temperature range of up to 170°C (338°F), it ensures reliable functionality even in high-heat conditions. The closed barrel design provides secure crimping, while the ring tongue connector type offers easy installation. RoHS compliant and suitable for a variety of applications, this terminal is a versatile and essential component for your wiring projects. Elevate your connectivity with our premium Rings & Spades product line.